Alpha Wire 1855/19 OR005

Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V
$ 72.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1855/19 OR005.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page20 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-20.75%

Supply Chain

Introduction Date2013-07-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1855/19 BL005
Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V;
Alpha Wire1855/19 YL005
Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V
Alpha Wire1855/19 RD005
Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V;

Descriptions

Descriptions of Alpha Wire 1855/19 OR005 provided by its distributors.

Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V
Hook-up Wire 1Conductors 22AWG 30.5m/305m 1.27mm Tinned Copper Orange 600V
22 AWG (19 Strand) 600V Orange PVC Hook-UP Wire on 100 Foot Spool Put-ups
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
WIRE, ORG, 22AWG, 19/34AWG, 30.5M; Jacket Material: PVC; Jacket Colour: Orange; Wire Gauge: 22AWG; Conductor Area CSA: 0.385mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; No. of Max Strands x Strand Size: 19 x

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1855/19 OR005..
  • 1855/19-OR005
  • 1855/19OR005