Alpha Wire 1854 BK001

Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.043 in.; -55 degC; 105 degC; 600 V;
$ 237.804
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1854 BK001.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page20 years ago

Amar Radio Corporation

TME

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-90.74%

Supply Chain

Introduction Date2020-04-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1854 RD005
Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.043 in.; -55 degC; 105 degC; 600 V;
Alpha Wire1854 GR005
Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.043 in.; -55 degC; 105 degC; 600 V;
Alpha Wire1854 WH005
Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.043 in.; -55 degC; 105 degC; 600 V;

Descriptions

Descriptions of Alpha Wire 1854 BK001 provided by its distributors.

Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.043 in.; -55 degC; 105 degC; 600 V;
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
24 AWG 600V Black PVC Hook-UP Wire on 1000 Foot Spool Put-ups
Hook-up Wire 24AWG 304.8m 1.09mm Tinned Copper Black 600VAC Spool
Wire - Single Conductor 24AWG 7/32 PVC 1000ft SPOOL BLACK
ALPHA HOOK UP WIRE,B-24,24AWG,1000FT,BLACK
Hook-Up Wire 24AWG MILW16878E BLK
HOOK-UP WIRE BLACK STRAND 24AWG
HOOK-UP WIRE, 24AWG, PVC, 305M;
HOOK-UP STRND 24AWG BLACK 1000'

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1854 BK001.
  • 1854-BK001
  • 1854BK001