Alpha Wire 1854 GR005

Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.043 in.; -55 degC; 105 degC; 600 V;
$ 39.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1854 GR005.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page20 years ago

Master Electronics

Amar Radio Corporation

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-58.97%

Supply Chain

Introduction Date2020-04-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1854 OR005
Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.043 in.; -55 degC; 105 degC; 600 V
Alpha Wire1854 RD005
Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.043 in.; -55 degC; 105 degC; 600 V;
Alpha Wire1854 WH005
Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.043 in.; -55 degC; 105 degC; 600 V;

Descriptions

Descriptions of Alpha Wire 1854 GR005 provided by its distributors.

Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.043 in.; -55 degC; 105 degC; 600 V;
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
MIL-W-16878E/1and MIL-W-76B Type LW Green Poly-Vinyl Chloride (PVC) 7/32 Hook-Up Wire/Cable 100.0' 30.5m 24AWG 600V -55C~105C
WIRE, GRN, 24AWG, 7/32AWG, 30.5M; Jacket Material: PVC; Jacket Colour: Green; Wire Gauge: 24AWG; Conductor Area CSA: 0.229mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; No. of Max Strands x Strand Size: 7 x 32

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1854 GR005..
  • 1854-GR005
  • 1854GR005