Alpha Wire 1854 RD005

Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.043 in.; -55 degC; 105 degC; 600 V;
$ 45.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1854 RD005.

Farnell

Datasheet3 pages8 years ago
Datasheet3 pages13 years ago

TME

RS (Formerly Allied Electronics)

element14

DigiKey

Inventory History

3 month trend:
-81.30%

Supply Chain

Introduction Date2020-04-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1854 GR005
Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.043 in.; -55 degC; 105 degC; 600 V;
Alpha Wire1854 WH005
Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.043 in.; -55 degC; 105 degC; 600 V;
Alpha Wire1854 BL005
Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.043 in.; -55 degC; 105 degC; 600 V;

Descriptions

Descriptions of Alpha Wire 1854 RD005 provided by its distributors.

Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.043 in.; -55 degC; 105 degC; 600 V;
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
24 AWG 600V Red PVC Hook-UP Wire on 100 Foot Spool Put-ups
Hook-up Wire 24AWG 30.48m 1.09mm Tinned Copper Red 600VAC Spool
Wire Hook-Up; Tin-Plated Copper; 24 AWG; 7/32-Str; Red
Stranded Wire PVC 0.23mm² Tinned Copper Red 1854 30.5m
HOOK-UP WIRE, 100FT, 24AWG, COPPER, RED, 600V
Alpha Wire , 1854 , 0.2 mm2, 24 AWG, 30m
WIRE, RED, 24AWG, 7/32AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:24AWG; Conductor Area CSA:0.23mm²; Jacket Colour:Red; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Tinned Copper; External Diameter:1.12mm; Voltage Rating:600V; No. of Max Strands x Strand Size:7 x 0.2mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1854-RD005
  • 1854RD005