Alpha Wire 1719 SL001

Wire And Cable, 8 Conductor(s), 20AWG, 600V, Communication And Control Cable
$ 7,165.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1719 SL001.

Newark

Datasheet3 pages8 years ago
Datasheet3 pages15 years ago

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire5468C SL002
Wire And Cable, 8 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5158C SL005
Wire And Cable, 8 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5158C SL002
Wire And Cable, 8 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 1719 SL001 provided by its distributors.

Wire And Cable, 8 Conductor(s), 20AWG, 600V, Communication And Control Cable
MULTICONDUCTOR CABLE,8C,20 AWG,26X34,BRAID SHIELD, GRAY PVC ,CA PAIRSOP 65,1000
Multi-Conductor Cables 20AWG 8C SHIELDED 1000ft SPOOL SLATE
Alpha Wire 1719 SL001 Control Cable
AE C&C, 1719 SLATE 1000 FT 20AWG 26/34 8C BRD SHLD
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:20; No. of Conductors:8; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1719-SL001
  • 1719SL001