Alpha Wire 5158C SL005

Multi-Conductor Cable, 8 Conductors, 20AWG, 30.48m, Tinned Copper, 300VAC, Spool
$ 1,319.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5158C SL005.

Master Electronics

Datasheet4 pages7 years ago

Newark

TME

Electro Sonic

Farnell

Inventory History

3 month trend:
-4.49%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Alpha Wire5158C-BK199
Wire And Cable, 8 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5466C SL005
Wire And Cable, 6 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5470C SL005
Multi-Conductor Cable Polyvinyl Chloride 10Conductors 20AWG 1.77mm 300VAC 30.48m Spool

Descriptions

Descriptions of Alpha Wire 5158C SL005 provided by its distributors.

Multi-Conductor Cable, 8 Conductors, 20AWG, 30.48m, Tinned Copper, 300VAC, Spool
Wire And Cable, 8 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
XTRA-GUARD Multi-Conductor Shielded Cable 20 AWG 8 CONDUCTOR
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:20; No. of Conductors:8; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 28 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5158C-SL005
  • 5158CSL005