Alpha Wire 5158C SL002

Wire And Cable, 8 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
$ 4,410.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5158C SL002.

Master Electronics

Datasheet4 pages6 years ago

Newark

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5468C SL002
Wire And Cable, 8 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5468C SL001
XTRA-GUARD 1 Multi-Conductor Unshielded Cable 8C 20AWG CABLE WIRE
Alpha Wire5158C-BK199
Wire And Cable, 8 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5158C SL002 provided by its distributors.

Wire And Cable, 8 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Multi-Conductor Cables 20AWG 8C SHIELD 500ft SPOOL SLATE
MULTICONDUCTOR, 8C, 20AWG, STRANDED, FOIL/BRAID, PVC, XTRA-GUARD 1 SERIES
XTRAGUARD1 REVITALIZED, 5158C SLATE 500 FT 20AWG 7/28 8C FOILBRAID
Multi-Conductor 20 AWG 8 CONDUCTOR
Multiconductor Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:20; No. of Conductors:8; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 28 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5158C-SL002
  • 5158CSL002