Alpha Wire 1606 SL030

Multi-Conductor Cable Polypropylene 6Conductors 26AWG 7.08mm 150VAC Slate 99.97m Reel
$ 283.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1606 SL030.

element14 APAC

Datasheet1 page20 years ago
Datasheet3 pages8 years ago
Datasheet3 pages10 years ago

Master Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-25.83%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1896/6C SL005
Multi-Conductor Communication and Control Cable SLATE 6C 20AWG UNSH.
Alpha Wire1608 SL030
Cable, Telephone; Unshielded Flat (Oval); 8; 26 AWG; 7/34; 0.100 in.; 0.010 in.
Alpha Wire1604 SL030
Wire And Cable, 4 Conductor(s), 26AWG, 150V, Communication And Control Cable
General Cable / CarolE2006S.41.10
MULTICONDUCTOR, 6 COND, 22AWG, 1000FT, SHIELDED F/UTP, GRAY, E2006S SERIES
General Cable / CarolE2106S.30.86
MULTICONDUCTOR CABLE, 6C, 22AWG, 7X30, BC, PVC INS, FOIL, NATURAL PVC JKT, CMP
General Cable / CarolE2006S.30.10
6C/22 7/30Bc Oas Cmr/Cl3R Rohs Compliant: Yes |Carol Cable/general Cable E2006S.30.10

Descriptions

Descriptions of Alpha Wire 1606 SL030 provided by its distributors.

Multi-Conductor Cable Polypropylene 6Conductors 26AWG 7.08mm 150VAC Slate 99.97m Reel
Wire And Cable, 6 Conductor(s), 26AWG, 150V, Flexible Cord And Fixture Wire
Cable, Telephone; Unshielded Flat (Oval); 6; 26 AWG; 7/34; 0.100 in.; 0.010 in.
Jacket Material = PVC / Jacket Colour = Silver / Halogen Free = No / Shielding = YY Unshielded / Conductors = 6 / Conductor Insulation = Polypropylene / Cross-Section mm² = 0.12 / Cross-Section AWG AWG = 26 / Voltage Rating Max. V = 150 / Temperature Range Min. °C = -20 / Temperature Range Max. °C = 60 / Original Packaging m = 100 / Packaging = Sold by Reel
CABLE, TELEPHONE, 26AWG, 6CORE, 100M; Reel Length (Imperial):328ft; Reel Length (Metric):100m; No. of Conductors:6; Conductor Size AWG:26AWG; Voltage Rating:150V; No. of Strands x Strand Size:7 x 0.16mm; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Cable Type:Unshielded; Conductor Make-up:7 / 34AWG; Dimensions:2.5mm x 7.0mm; Jacket Material:PE; No. of Cores:6; Operating Temperature Max:60°C; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Voltage Rating V AC:150V; Wire Size:26AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1606-SL030
  • 1606SL030