Alpha Wire 1608 SL030

Cable, Telephone; Unshielded Flat (Oval); 8; 26 AWG; 7/34; 0.100 in.; 0.010 in.
$ 570.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1608 SL030.

JRH Electronics

Datasheet3 pages6 years ago

Newark

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.29%

CAD Models

Download Alpha Wire 1608 SL030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1606 SL030
Multi-Conductor Cable Polypropylene 6Conductors 26AWG 7.08mm 150VAC Slate 99.97m Reel
Alpha Wire1896/6C SL005
Multi-Conductor Communication and Control Cable SLATE 6C 20AWG UNSH.
Alpha WireM33408 SL005
Wire And Cable, 8 Conductor(s), 20AWG, 300V, Communication And Control Cable
General Cable / CarolE2008S.41.10
Power Limited and Communication Cable, 8 C, Yellow, PVC, 1000 ft.
General Cable / CarolE2008S.30.10
8C/22 7/30Bc Oas Cmr/Cl3R Rohs Compliant: Yes |Carol Cable/general Cable E2008S.30.10

Descriptions

Descriptions of Alpha Wire 1608 SL030 provided by its distributors.

Cable, Telephone; Unshielded Flat (Oval); 8; 26 AWG; 7/34; 0.100 in.; 0.010 in.
Shielded Multi-Conductor Cable Polypropylene 8Conductors 26AWG 2.46mm 150VAC Slate Polyvinyl Chloride Box
Data cable Cross-section AWG: 26 AWG Temperature range: -5 ... +60 °C Cable type: LAN Cable Conductor: Bare Copper Stranded Wire Core colours: Black / Red / Green / Yellow / White / Blue / Orange / Grey Cross-section: 0.12 mm² Packaging: Sold by Reel Sheath: PVC Sheath colour: Grey Shielding: Unshielded Rated voltage: 150 VAC/DC
CABLE, TELEPHONE, 26AWG, 8CORE, 100M; Reel Length (Imperial):328ft; Reel Length (Metric):100m; No. of Conductors:8; Conductor Size AWG:26AWG; Voltage Rating:150V; No. of Strands x Strand Size:7 x 0.16mm; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Cable Type:Unshielded; Conductor Make-up:7 / 34AWG; Dimensions:2.5mm x 8.9mm; Jacket Material:PE; No. of Cores:8; Operating Temperature Max:60°C; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Voltage Rating V AC:150V; Wire Size:26AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1608-SL030
  • 1608SL030