Alpha Wire 1551 WH005

Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.064 in.; -40 degC; 80 degC; 1000 V;
$ 42.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1551 WH005.

element14 APAC

Datasheet3 pages8 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.97%

Supply Chain

Introduction Date2013-03-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Alpha Wire1551 SL005
Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.064 in.; -40 degC; 80 degC; 1000 V;
Alpha Wire1551 RD005
Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.064 in.; -40 degC; 80 degC; 1000 V;
Alpha Wire1551 BL005
Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.064 in.; -40 degC; 80 degC; 1000 V;
General Cable / CarolC2016A.12.03
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 22 AWG, Red, Stranded, 100 ft
General Cable / CarolC2016A.12.07
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 22 AWG, Blue, Stranded, 100 ft
General Cable / CarolC2016A.12.01
CAROL C2016A.12.01 Hookup Wire, CSA TR-64, UL 1007, UL 1569, 22 AWG, 100 ft,

Descriptions

Descriptions of Alpha Wire 1551 WH005 provided by its distributors.

Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.064 in.; -40 degC; 80 degC; 1000 V;
Wire And Cable, 1 Conductor(s), 22AWG, 1000V, Flexible Cord And Fixture Wire
22 AWG 1000V White PVC Hook-Up Wire on 100 Foot Spool Put-Up.
Hook-up Wire 22AWG 30.48m 1.63mm Tinned Copper White 1000VAC Spool
Wire Hook-Up; Tin-Plated Copper; 22 AWG; 7/30-Str; White
Alpha Wire , 1551 , 0.33 mm2, 22 AWG, 30m
ALPHA HOOKUP WIRE 22AWG,100 FT,STRANDED,WHITE
HOOK-UP WIRE, 100FT, 22AWG, COPPER, WHITE
Hook-Up Wire PVC 22AWG HOOKUP WHT
MIL-W-76B Type MW White Poly-Vinyl Chloride (PVC) 7/30 Hook-Up Wire/Cable 100.0' 30.5m 22AWG 1000V -40C~80C
WIRE, WHITE, 22AWG, 7/30AWG, 30.5M; Jacket Material:PVC; Colour:White; Wire Gauge:22AWG; Conductor Area CSA:0.357mm²; Reel Length
HOOK-UP STRND 22AWG WHITE 100'

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1551 WH005.
  • 1551-WH005
  • 1551WH005