Alpha Wire 1551 GR005

Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.064 in.; -40 degC; 80 degC; 1000 V;
$ 41.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1551 GR005.

Farnell

Datasheet3 pages8 years ago
Datasheet3 pages13 years ago

Master Electronics

TME

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-87.06%

Supply Chain

Introduction Date2013-03-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1551 SL005
Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.064 in.; -40 degC; 80 degC; 1000 V;
Alpha Wire1551 RD005
Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.064 in.; -40 degC; 80 degC; 1000 V;
Alpha Wire1551 BL005
Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.064 in.; -40 degC; 80 degC; 1000 V;
General Cable / CarolC2016A.12.03
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 22 AWG, Red, Stranded, 100 ft
General Cable / CarolC2016A.12.07
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 22 AWG, Blue, Stranded, 100 ft
General Cable / CarolC2016A.12.01
CAROL C2016A.12.01 Hookup Wire, CSA TR-64, UL 1007, UL 1569, 22 AWG, 100 ft,

Descriptions

Descriptions of Alpha Wire 1551 GR005 provided by its distributors.

Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.064 in.; -40 degC; 80 degC; 1000 V;
Hook-up Wire 1Conductors 22AWG 30.5m/305m 1.63mm Tinned Copper Green 1000V
Wire And Cable, 1 Conductor(s), 22AWG, 1000V, Flexible Cord And Fixture Wire
WIRE, GRN, 22AWG, 7/30AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:22AWG; Conductor Area CSA:0.35mm²; Jacket Colour:Green; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Tinned Copper; External Diameter:1.57mm; Voltage Rating:1kV; No. of Max Strands x Strand Size:7 x 0.25mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1551-GR005
  • 1551GR005