Alpha Wire 1299C SL001

Wire And Cable, 9 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 1,872.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1299C SL001.

element14 APAC

Datasheet4 pages9 years ago

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Alpha Wire6345 SL005
Wire And Cable, 9 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire6345 SL002
Wire And Cable, 9 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire6345 SL001
Wire And Cable, 9 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 1299C SL001 provided by its distributors.

Wire And Cable, 9 Conductor(s), 22AWG, 300V, Communication And Control Cable
Cable, Shielded; 9; 22 AWG; 7 x 30; 0.25 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
Multi-Conductor Cables 22AWG 9C SHIELDED 1000ft SPOOL SLATE
Cable Communication/Control; 9C; 22 AWG
22-9C STR TNC PVC FOIL SHD,PVC JKT CM 300V 75C ROHS,, 1000FT
9 Slate Communication Control Poly-Vinyl Chloride (PVC) Multi-Conductor Cable 1000.0' 304.8m 22AWG 300V -20C~80C
CABLE, 9CORE, 22AWG, SLATE, 305M;
AE C&C, 1299C SLATE 1000 FT 22AWG 7/30 9C FOIL SHLD
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:22; No. of Conductors:9; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1299C-SL001
  • 1299CSL001