Alpha Wire 6345 SL002

Wire And Cable, 9 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 1,292.691
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6345 SL002.

Newark

Datasheet4 pages9 years ago
Datasheet3 pages15 years ago

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1299C SL005
Wire And Cable, 9 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire5199/10C SL005
Wire And Cable, 30 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire1299C SL002
Wire And Cable, 9 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 6345 SL002 provided by its distributors.

Wire And Cable, 9 Conductor(s), 22AWG, 300V, Communication And Control Cable
Cable, Shielded; 9; 22 AWG; 7 x 30; 0.280 in.; 0.010 in.; 0.032 in.; PVC; 80 de
Multi-Conductor Cables 22AWG9C SHIELD 500ft SPOOL SLATE
SHLD MULTICOND CABLE, 9COND, 22AWG, 500FT, 300V
AE C&C, 6345 SLATE 500 FT 22AWG 7/30 9C FOIL/BRD
CBL COMM 9COND 22AWG SLATE 500'
CABLE, 22AWG, 9 CORE, SLATE, 152.4M; Cable Shielding: Screened; No. of Cores: 9Core; Wire Gauge: 22AWG; Conductor Area CSA: 0.35mm²; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 30AWG; Conductor Material: Tinned Copper; Jacket Material: PVC; External Diameter: 7.1mm; Voltage Rating: 300V; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil + Braided Shield; Conductor Make-up: 7 / 30AWG; Outer Diameter: 7.1mm; Shield Material: Foil / Braid; Shield Type: Shielded; Wire Size: 22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6345-SL002
  • 6345SL002