Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 6348 SL005

Wire And Cable, 25 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 1,436.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6348 SL005.

Master Electronics

Datasheet4 pages7 years ago

Newark

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+88.71%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire1299/25C SL005
Cable, Shielded; 25; 22 AWG; 7 x 30; 0.37 in.; 0.010 in.; 0.032 in.; PVC; 75 de
Alpha Wire5199/25C SL005
XTRA-GUARD Multi-Conductor Shielded Cable 22AWG 25C FOIL SHLD
Alpha Wire882225 SL001
MULTICONDUCTOR CABLE, 25C, 22 AWG, 7X30, TC, PVC INS, CHROME PVC JKT, AWM

Descriptions

Descriptions of Alpha Wire 6348 SL005 provided by its distributors.

Wire And Cable, 25 Conductor(s), 22AWG, 300V, Communication And Control Cable
Cable, Shielded; 25; 22 AWG; 7 x 30; 0.410 in.; 0.010 in.; 0.032 in.; PVC
Shielded Multi-Conductor Cable Tape/Braid Semi Rigid Polyvinyl Chloride 25Conductors 22AWG 10.41mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:22; No. of Conductors:25; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6348-SL005
  • 6348SL005