Alpha Wire 1235 SV005

Cross Referenced to ALPHA WIRE CORP. - Part: ALP1235-SLV-100FT
$ 1,850.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1235 SV005.

Newark

Datasheet3 pages9 years ago
Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Master Electronics

TME

Farnell

Inventory History

3 month trend:
-2.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alpha Wire1229 SV005
Cable Accessories Flat Braid Tinned Copper Silver Tin Spool
Alpha Wire1233 SV005
Cable Accessories Flat Braid Tinned Copper Silver Tin Spool
Alpha Wire1233/2 SV005
Braid; 10 AWG; Tinned Copper; 1/2 in.; 0.030 in.; 384; 9600 CMA; 53 A

Descriptions

Descriptions of Alpha Wire 1235 SV005 provided by its distributors.

Cross Referenced to ALPHA WIRE CORP. - Part: ALP1235-SLV-100FT
Braided = Yes / Sleeve Colour = Silver / Sleeve Material = Tinned Copper / Sleeve Length m = 30.5 / Sleeve Diameter mm = 16.32 / Cable Diameter Max. mm = 16.18
SLEEVING, BRAID, SIL, 25.4MM, 30.5M; Sleeving / Tubing Type: Braided; Sleeving Material: Copper, Tin Plated; Sleeving Colour: Silver; Internal Diameter: -; Length - Metric: 30.5m; Length - Imperial: 100ft; Product Range: -; SVH
Braid Sleeving; Sleeving/Tubing Type:Shielding; Body Material:Tinned Copper; Color:Tin; For Use With:Wire & Cable; Accessory Type:Braid Sleeving; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Braid Shape:Flat ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1235 SV005.
  • 1235-SV005
  • 1235SV005