Alpha Wire 1231 SV001

Wire, Hook-up, Tinned Copper Braid, 14AWG, 0.171IN., 32A, Fit Braid Series
$ 3,133.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1231 SV001.

Farnell

Datasheet3 pages9 years ago
Datasheet2 pages21 years ago

Newark

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.51%

Supply Chain

Introduction Date2025-01-07
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Alpha Wire1229 SV005
Cable Accessories Flat Braid Tinned Copper Silver Tin Spool
Alpha Wire1232 SV005
Wire And Cable, 1 Conductor(s), 36AWG, Flexible Cord And Fixture Wire
Alpha Wire1233 SV005
Cable Accessories Flat Braid Tinned Copper Silver Tin Spool

Descriptions

Descriptions of Alpha Wire 1231 SV001 provided by its distributors.

WIRE, HOOK-UP, TINNED COPPER BRAID, 14AWG, 0.171IN., 32A, FIT BRAID SERIES
Strap Material = Tinned Copper / Cross-Section mm² = 2.08 / Width mm = 6.35 / Cross-Section AWG AWG = 14 / Packaging = Sold by Reel
SLEEVING, BRAID, SIL, 6.35MM, 304.8M; Sleeving / Tubing Type: Braided; Sleeving Material: Copper, Tin Plated; Sleeving Colour: Silver; Internal Diameter: -; Length - Metric: 305m; Length - Imperial: 1000ft; Product Range: -; SV
Braid Sleeving; Sleeving/Tubing Type:Shielding; Body Material:Tinned Copper; Color:Tin; For Use With:Wire & Cable; Accessory Type:Braid Sleeving; Drop Ship:Yes; Leaded Process Compatible:Yes; Braid Shape:Flat; Circular Mil Area:4200 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1231 SV001.
  • 1231-SV001
  • 1231SV001