Alpha Wire 1085 SL005

Wire And Cable, 25 Conductor(s), 16AWG, 600V, Communication And Control Cable
$ 3,114.721
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1085 SL005.

Newark

Datasheet3 pages9 years ago
Datasheet3 pages13 years ago

Farnell

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire85625 BK005
Wire And Cable, 25 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire1079 SL005
Wire And Cable, 19 Conductor(s), 16AWG, 600V, Communication And Control Cable
Alpha Wire65625 SL005
Wire And Cable, 25 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 1085 SL005 provided by its distributors.

Wire And Cable, 25 Conductor(s), 16AWG, 600V, Communication And Control Cable
MULTICONDUCTOR CABLE, 25C,16 AWG,19X0.0117,PVC INS, SLATE PVC JKT
UNSHLD MULTICOND CABLE 25COND 16AWG 100FT
AE C&C, 1085 SLATE 100 FT 16AWG 19/.0117 25C UNSHLD
CABLE, 16AWG, 25 CORE, SLATE, 30.5M; Cable Shielding: Unscreened; No. of Cores: 25Core; Wire Gauge: 16AWG; Conductor Area CSA: 1.31mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 19 x 0.012mm; Conductor Material: Tinned Copper; Jacket Material: PVC; External Diameter: 23.6mm; Voltage Rating: 600V; Product Range: 1085 Series; SVHC: No SVHC (15-Jan-2019); Cable Type: Unshielded; Conductor Make-up: 19 / 0.0117; Outer Diameter: 23.6mm; Shield Type: Unshielded; Wire Size: 16AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1085-SL005
  • 1085SL005