Alpha Wire 65625 SL005

Wire And Cable, 25 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
$ 1,414.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 65625 SL005.

TME

Datasheet4 pages11 years ago

Master Electronics

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire65025 SL005
Wire And Cable, 25 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire65618 SL005
Wire And Cable, 18 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire65825 SL005
Wire And Cable, 25 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 65625 SL005 provided by its distributors.

Wire And Cable, 25 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Cable Multi-Conductor; 16 AWG; 25C; Slate
XTRA-GUARD Standard Flex Cable 16G 25C UNSHLD 100'
MULTICONDUCTOR, FLEXIBLE, 25C, 16AWG, GRAY, PVC, XTRA-GUARD FLEX SERIES
XTRA-GUARD FLEX, 65625 SLATE 100 FT 16AWG 26/30 25C UNSHIELDED
UNSHLD MULTICOND CABLE 25COND 16AWG 100FT
CBL FLEX 25COND 16AWG SLATE 100'
CABLE, 16AWG, 25 CORE, SLATE, 30.5M; Cable Shielding: Unscreened; No. of Cores: 25Core; Wire Gauge: 16AWG; Conductor Area CSA: 1.32mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 26 x 0.255mm; Conductor Material: Copper; Jacket Material: PVC; External Diameter: 19.1mm; Voltage Rating: 600V; Product Range: 65625 Series; SVHC: No SVHC (15-Jan-2019); Cable Type: Unshielded; Conductor Make-up: 26 / 30AWG; Outer Diameter: 19.1mm; Shield Type: Unshielded; Wire Size: 16AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65625-SL005
  • 65625SL005