Alpha Wire 1079 SL005

Wire And Cable, 19 Conductor(s), 16AWG, 600V, Communication And Control Cable
$ 2,305.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1079 SL005.

Newark

Datasheet3 pages9 years ago
Datasheet3 pages13 years ago

Electro Sonic

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Alpha Wire1075 SL005
Wire And Cable, 15 Conductor(s), 16AWG, 600V, Communication And Control Cable
Alpha Wire65618 SL005
Wire And Cable, 18 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire85618 BK005
Wire And Cable, 18 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 1079 SL005 provided by its distributors.

Wire And Cable, 19 Conductor(s), 16AWG, 600V, Communication And Control Cable
Multi-Conductor Cable Polyvinyl Chloride 19Conductors 16AWG 19.88mm 600VAC Slate Polyvinyl Chloride 30.48m Spool
MULTICONDUCTOR CABLE, 19C,16 AWG,19X0.0117,PVC INS, SLATE PVC JKT
AE C&C, 1079 SLATE 100 FT 16AWG 19/.0117 19C UNSHLD
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:16; No. of Conductors:19; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1079-SL005
  • 1079SL005