| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | AOZ1282CI-1 | 0 | 1 | 8h | ||||||||
| Arrow Electronics | AOZ1282CI-1 | 0 | 1 | |||||||||
| Win Source | WS-AOZ1282CI-1 | 7,380 | 50 | 10h | ||||||||
| Aztech | AOZ1282CI-1 | 16,224 | 7h | |||||||||
| UnikeyIC | AOZ1282CI-1 | 6,000 | 3K | Tape & Reel | 8h |
Download datasheets and manufacturer documentation for Alpha & Omega Semiconductor AOZ1282CI-1.
Download Alpha & Omega Semiconductor AOZ1282CI-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Alpha & Omega Semiconductor AOZ1282CI-1 provided by its distributors.
Alpha & Omega Semiconductor has several brands around the world that distributors may use as alternate names. Alpha & Omega Semiconductor may also be known as the following names:
Download datasheets and manufacturer documentation for Alpha & Omega Semiconductor AOZ1282CI-1.