Alliance Memory AS7C4098A-15JCN

AS7C4098A Series 4-Mbit (256 K x 16) 5 V 15 ns CMOS Static RAM - SOJ-44
$ 7.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C4098A-15JCN.

IHS

Datasheet11 pages24 years ago
Datasheet11 pages24 years ago

TME

Inventory History

3 month trend:
-0.20%

CAD Models

Download Alliance Memory AS7C4098A-15JCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-11-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alliance MemoryAS7C4096A-12TIN
SRAM Chip Async Single 5V 4M-Bit 512K x 8 12ns 44-Pin TSOP-II
Alliance MemoryAS7C4096A-12TCN
AS7C4096A Series 4-Mbit (512 K x 8) 5 V 12 ns CMOS Static RAM - TSOP 11-44
Alliance MemoryAS7C4096A-15JCN
IC SRAM 4MBIT PARALLEL 36SOJ / SRAM - Asynchronous Memory IC 4Mbit Parallel 15 ns 36-SOJ
IDT71V416S Series 4-Mbit (256 K x 16) 3 to 3.6 V 15 ns Static RAM - TSOP II-44
71V416S Series 4 Mb (256K x 16) 3.6 V Surface Mount CMOS Static RAM - TSOP II-44
3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout

Descriptions

Descriptions of Alliance Memory AS7C4098A-15JCN provided by its distributors.

AS7C4098A Series 4-Mbit (256 K x 16) 5 V 15 ns CMOS Static RAM - SOJ-44
Surface Mount Tube SRAM - Asynchronous SRAM ic memory 15ns 4Mb 5.5V 70C
SRAM Chip Async Single 5V 4M-Bit 256K x 16 15ns 44-Pin SOJ
4Mb £¨256K x 16£© 256 k x 16 4.5V 140mA 5.5V Parallel SOJ
High Speed CMOS SRAM 4MB 5V 256K x 16 44pin SOJ
Standard SRAM, 256KX16, 15ns, CMOS, PDSO44
存储器, SRAM, 4MB, 0 至 70度, SOJ;
4.5V~5.5V 4Mbit SOJ-44 SRAM ROHS
SRAM, 4MBIT, 0 TO 70DEG C, SOJ;
Sram, 4Mbit, 0 To 70Deg C, Soj; Sram Type:Asynchronous; Memory Configuration:256K X 16Bit; Ic Case/Package:Soj; No. Of Pins:44Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Supply Voltage Nom:5V; Clock Frequency Max:- Rohs Compliant: Yes |Alliance Memory AS7C4098A-15JCN

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C4098A15JCN