Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alliance Memory AS7C4096A-12TIN

SRAM Chip Async Single 5V 4M-Bit 512K x 8 12ns 44-Pin TSOP-II
$ 7.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C4096A-12TIN.

IHS

Datasheet10 pages25 years ago

Farnell

TME

Inventory History

3 month trend:
-87.16%

CAD Models

Download Alliance Memory AS7C4096A-12TIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-11-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

4Mb, high-Speed, async,512K X 8,10Ns,5V,44; |Integrated Silicon Solution/issi IS61C5128AL-10TLI
SRAM Chip Async Single 5V 4M-Bit 512K x 8 10ns 44-Pin TSOP-II T/R
Alliance MemoryAS7C4098A-12TIN
AS7C4098A Series 4-Mbit (256 K x 16) 5 V 12 ns CMOS Static RAM - TSOP 11-44
Alliance MemoryAS7C4098A-12TCN
AS7C4098A Series 4-Mbit (256 K x 16) 5 V 12 ns CMOS Static RAM - TSOP 11-44
256K x 16 HIGH-SPEED CMOS STATIC RAM | IC SRAM 4M PARALLEL 44TSOP II
Alliance MemoryAS7C4098A-15TCN
AS7C4098A Series 4-Mbit (256 K x 16) 5 V 15 ns CMOS Static RAM - TSOP 11-44

Descriptions

Descriptions of Alliance Memory AS7C4096A-12TIN provided by its distributors.

SRAM Chip Async Single 5V 4M-Bit 512K x 8 12ns 44-Pin TSOP-II
4Mb, Sram, 512K X 8, 5V, 44Pin Tsop Ii, 12Ns, Industrial Temp, A Die/ Tray |Alliance Memory AS7C4096A-12TIN
Surface Mount Tray SRAM - Asynchronous SRAM ic memory 12ns 10.29mm 4Mb 5.5V
High Speed CMOS SRAM 4MB 5V 512K x 8 44pin TSOP II
Alliance Memory SRAM, 4Mbit, 8Bit, 44-Pin, SMD, TSOP
SRAM, 4MB, 5V, 12NS, 512KX8, TSOP44
Standard SRAM, 512KX8, 12ns, CMOS, PDSO44
IC SRAM 4MBIT PARALLEL 44TSOP2
SRAM, 4MB, 5V, 12NS, 512KX8, TSOP44; Memory Size: 4Mbit; SRAM Memory Configuration: 512K x 8bit; Supply Voltage Range: 4.5V to 5.5V; Memory Case Style: TSOP; No. of Pins: 44Pins; Access Time: 12ns; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Memory Type: SRAM; Memory Voltage Vcc: 5; Operating Temperature Range: -40°C to +85°C; Supply Voltage Max: 5.5V; Supply Voltage Min: 4.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C4096A-12TIN.
  • AS7C4096A12TIN