Alliance Memory AS7C34098A-20JIN

SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 20ns 44-Pin SOJ
$ 7.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C34098A-20JIN.

IHS

Datasheet12 pages14 years ago
Datasheet10 pages24 years ago

SHENGYU ELECTRONICS

TME

CAD Models

Download Alliance Memory AS7C34098A-20JIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.67
$ 6.42
$ 6.42
Stock
69,850
55,338
55,338
Authorized Distributors
3
1
1
Case/Package
-
-
-
Number of Pins
44
44
44
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
4 Mb
4 Mb
4 Mb
Address Bus Width
18 b
18 b
18 b
Access Time
20 ns
20 ns
20 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2006-03-15
LTD Date2006-06-15

Related Parts

SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 20ns 44-Pin SOJ Tray
SRAM Chip Async Single 3.3V 4M-bit 256K x 16 20ns Automotive 44-Pin TSOP-II Tray
SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 20ns 44-Pin TSOP-II T/R
IDT71V416S Series 4-Mbit (256 K x 16) 3 to 3.6 V 15 ns Static RAM - TSOP II-44
71V416S Series 4 Mb (256K x 16) 3.6 V Surface Mount CMOS Static RAM - TSOP II-44
3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout

Descriptions

Descriptions of Alliance Memory AS7C34098A-20JIN provided by its distributors.

SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 20ns 44-Pin SOJ
High Speed CMOS SRAM 4MB 3.3V 256K x 16 44pin SOJ
Sram, 4Mb, 256K X 16, 3.3V, 44Pin Soj, 20Ns, Industrial Temp, A Die/ Tube |Alliance Memory AS7C34098A-20JIN
Standard SRAM, 256KX16, 20ns, CMOS, PDSO44

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C34098A20JIN