Alliance Memory AS7C34098A-15JCN

AS7C34098A Series 4-Mbit (256 K x 16) 3.3 V 15 ns CMOS Static RAM - SOJ-44
$ 7.275
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C34098A-15JCN.

IHS

Datasheet12 pages14 years ago
Datasheet10 pages24 years ago

SHENGYU ELECTRONICS

TME

Future Electronics

CAD Models

Download Alliance Memory AS7C34098A-15JCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.275
$ 9.27
$ 9.27
Stock
94,830
105,193
105,193
Authorized Distributors
4
1
1
Case/Package
-
-
-
Number of Pins
44
-
-
Memory Type
RAM, SDR, SRAM - Asynchronous
-
-
Density
4 Mb
-
-
Address Bus Width
18 b
-
-
Access Time
15 ns
15 ns
15 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2003-06-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

IDT71V416S Series 4-Mbit (256 K x 16) 3 to 3.6 V 15 ns Static RAM - TSOP II-44
71V416S Series 4 Mb (256K x 16) 3.6 V Surface Mount CMOS Static RAM - TSOP II-44
3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout
SRAM Chip Async Single 3.3V 4M-bit 256K x 16 12ns Automotive 44-Pin TSOP-II Tray
SRAM Chip Async Single 3.3V 4M-bit 512K x 8 15ns Automotive 44-Pin TSOP-II Tray
SRAM Chip Async Single 3.3V 4M-bit 256K x 16 12ns Automotive 44-Pin TSOP-II T/R

Descriptions

Descriptions of Alliance Memory AS7C34098A-15JCN provided by its distributors.

AS7C34098A Series 4-Mbit (256 K x 16) 3.3 V 15 ns CMOS Static RAM - SOJ-44
SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 15ns 44-Pin SOJ
High Speed CMOS SRAM 4MB 3.3V 256K x 16 44pin SOJ
3.3 V 256 K x 16 CMOS SRAM | IC SRAM 4M PARALLEL 44SOJ
Sram, 4Mb, 256K X 16, 3.3V, 44Pin Soj, 15Ns, Commercial Temp, A Die/ Tube |Alliance Memory AS7C34098A-15JCN
Standard SRAM, 256KX16, 15ns, CMOS, PDSO44

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C34098A15JCN