Alliance Memory AS7C3256A-10TINTR

SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 10ns 28-Pin TSOP-I
$ 4.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C3256A-10TINTR.

IHS

Datasheet9 pages25 years ago

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Alliance Memory AS7C3256A-10TINTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.199
$ 1.265
$ 1.265
Stock
69,809
278,536
278,536
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
-
256 kb
256 kb
Address Bus Width
-
15 b
15 b
Access Time
10 ns
10 ns
10 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3.135 V
3.135 V
Max Supply Voltage
3.6 V
3.63 V
3.63 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-04-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

32K X 8 LOW VOLTAGE CMOS STATIC RAM Standard SRAM, 32KX8, 10ns, CMOS, PDSO28
SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 10ns 28-Pin TSOP-I T/R
CY7C1399BN Series 256 Kb (32 K x 8) 3.3 V 12 ns Static RAM - TSOP I-28
CY7C1399BN Series 256 Kb (32 K x 8) 3.3 V 12 ns Static RAM - TSOP I-28
Alliance MemoryAS7C256A-10TCN
AS7C256A Series 256 Kb (32 K x 8) 1 MHz CMOS Static RAM - TSOP I-28
Alliance MemoryAS7C256A-10TCNTR
SRAM Chip Async Single 5V 256K-Bit 32K x 8 10ns 28-Pin TSOP-I

Descriptions

Descriptions of Alliance Memory AS7C3256A-10TINTR provided by its distributors.

SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 10ns 28-Pin TSOP-I
SRAM - Asynchronous Memory IC 256Kb (32K x 8) Parallel 10 ns 28-TSOP I
High Speed CMOS SRAM 256KB 3.3V 32K x 8 28pin TSOP 1
256Kb £¨32K x 8£© 32 k x 8 3V 50mA 3.6V Parallel TSOP-28
SRAM 256K 3.3V 10ns FAST 32K x 8 Asynch SRAM
Sram, 256Kb, 32K X 8, 3.3V, 28Pin Tsop I, 10Ns, Industrial Temp, A Die, T&r/ Reel |Alliance Memory AS7C3256A-10TINTR
Standard SRAM, 32KX8, 10ns, CMOS, PDSO28
IC SRAM 256K PARALLEL 28TSOP I

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C3256A10TINTR