Alliance Memory AS7C31026B-10JCNTR

e3/e6 Surface Mount Tape & Reel (TR) 64KX16 ic memory 10ns 10.16mm 1048576bit 3V
$ 4.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C31026B-10JCNTR.

IHS

Datasheet10 pages30 years ago

TME

SHENGYU ELECTRONICS

CAD Models

Download Alliance Memory AS7C31026B-10JCNTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.25
$ 1.34
$ 1.34
Stock
96,341
89,243
89,243
Authorized Distributors
3
1
1
Case/Package
-
-
-
Number of Pins
44
44
44
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
-
-
-
Address Bus Width
-
-
-
Access Time
10 ns
10 ns
10 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
2.97 V
2.97 V
Max Supply Voltage
3.6 V
3.63 V
3.63 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-03-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

CY7C1021DV33 Series 1 Mb (64 K x 16) 3.3 V 10 ns Static RAM - TSOP-44
CY7C1021DV33 Series 1 Mb (64 K x 16) 3.3 V 10 ns Static RAM-TSOP-44
CY7C1021DV33 Series 1 Mb (64 K x 16) 3.6 V 10 ns Static RAM - SOJ-44
SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 10ns 44-Pin TSOP-II
71V416 Series 4 Mb (256 K x 16) 3.3 V 10 ns Static RAM - TSOP-44 STD Power
71V416L10 Series 4 Mb (256 K x 16) 3.3 V 10 ns Static RAM - TSOP-44

Descriptions

Descriptions of Alliance Memory AS7C31026B-10JCNTR provided by its distributors.

e3/e6 Surface Mount Tape & Reel (TR) 64KX16 ic memory 10ns 10.16mm 1048576bit 3V
SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 10ns 44-Pin SOJ
High Speed CMOS SRAM 1MB 3.3V 64K x 16 44pin SOJ(400mil)
SRAM 1M, 3.3V, 10ns, FAST 64K x 16 Asynch SRAM
Standard SRAM, 64KX16, 10ns, CMOS, PDSO44
Sram, 1Mb, 64K X 16, 3.3V, 44Pin 400 Mil Soj, 10Ns, Commercial Temp, B Die, T&r/ Reel |Alliance Memory AS7C31026B-10JCNTR

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C31026B10JCNTR