
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | AS7C164A-15JCNTR | 0 | 1K | 11h | ||||||||
| Newark | AS7C164A-15JCNTR | 0 | 1K | Tape & Reel | ||||||||
| Future Electronics | AS7C164A-15JCNTR | 0 | 1K | Tape & Reel | ||||||||
| Avnet | AS7C164A-15JCNTR | 0 | 1K | 14h | ||||||||
| Hi-Tech Circuit Group Ltd. | AS7C164A-15JCNTR | 1,122 | 3d |
Download datasheets and manufacturer documentation for Alliance Memory AS7C164A-15JCNTR.
Download Alliance Memory AS7C164A-15JCNTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Alliance Memory AS7C164A-15JCNTR provided by its distributors.
Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:
Download datasheets and manufacturer documentation for Alliance Memory AS7C164A-15JCNTR.