Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 71256SA15YG

IC SRAM 256KBIT PARALLEL 28SOJ SRAM - Asynchronous Memory IC 256Kbit Parallel 15 ns 28-SOJ

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 71256SA15YG.

IHS

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Renesas

Integrated Device Technology

RS (Formerly Allied Electronics)

CAD Models

Download Renesas 71256SA15YG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2020-06-29
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 weeks ago)

Related Parts

IC SRAM 256KBIT PARALLEL 28SOJ SRAM - Asynchronous Memory IC 256Kbit Parallel 15 ns 28-SOJ
CY7V199CN Series 256 Kb (32 K x 8) 5 V 15 ns Static RAM - SOJ-28
Alliance MemoryAS7C256A-15JCNTR
AS7C256A Series 256 kbit (32 K x 8) 5 V 15 ns CMOS Static RAM - SOJ-28
Alliance MemoryAS7C256A-15JCN
AS7C256A Series 256-kbit (32 K x 8) 5 V 15 ns CMOS Static RAM - SOJ-28
Alliance MemoryAS7C256A-15JIN
AS7C256A Series 256-kbit (32 K x 8) 5 V 15 ns CMOS Static RAM - SOJ-28
CY7C199N Series 256 Kb (32 K x 8) 5 V 15 ns Static RAM - TSOP I-28

Descriptions

Descriptions of Renesas 71256SA15YG provided by its distributors.

IC SRAM 256KBIT PARALLEL 28SOJ SRAM - Asynchronous Memory IC 256Kbit Parallel 15 ns 28-SOJ
71256SA Series 256 Kb (32 K x 8) 5 V 10 ns Static RAM - SOJ-28
Asynchronous Active J BEND 3-STATE (Memory Format) Memory 70C 5.5V 256kb 150mA
SRAM Chip Async Single 5V 256K-Bit 32K x 8 15ns 28-Pin SOJ Tube/Tray
5.0V 32K x 8 Asynchronous Static Ram
Standard SRAM, 32KX8, 15ns, CMOS, PDSO28
SRAM, 256KBIT, 32KX8BIT, 15NS, SOJ-28
Sram, 256Kbit, 32Kx8Bit, 15Ns, Soj-28; Memory Size:256Kbit; Sram Memory Configuration:32K X 8Bit; Supply Voltage Range:4.5V To 5.5V; Memory Case Style:Soj; No. Of Pins:28Pins; Access Time:15Ns; Operating Temperature Min:0°C; Rohs Compliant: Yes |Renesas Electronics Corporation 71256SA15YG

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M