Alliance Memory AS7C1024C-12JIN

AS7C1024C Series 1-Mbit (128 K x 8) 5 V 12 ns CMOS Static RAM - SOJ-32
$ 3.795
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C1024C-12JIN.

IHS

Datasheet9 pages19 years ago

TME

CAD Models

Download Alliance Memory AS7C1024C-12JIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-12-05
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-05-30
LTD Date2023-02-25

Related Parts

INTEGRATED SILICON SOLUTION (ISSI) - IS61C1024AL-12KLI - SRAM, 1MBIT, 12NS, SOJ-32
SRAM Chip Asynchronous Single 5 Volt 1m-Bit 128k X 8 12ns 32 Pin SOJ
128Kx8 HIGH-SPEED CMOS STATIC RAM Standard SRAM, 128KX8, 12ns, CMOS, PDSO32
Renesas71124S12YG
5.0V 128K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout
Renesas71024S12YG
5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout
5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout

Descriptions

Descriptions of Alliance Memory AS7C1024C-12JIN provided by its distributors.

AS7C1024C Series 1-Mbit (128 K x 8) 5 V 12 ns CMOS Static RAM - SOJ-32
Surface Mount Tube SRAM - Asynchronous SRAM ic memory 12ns 10.29mm 1Mb 5V
SRAM Chip Async Single 5V 1M-bit 128K x 8 12ns 32-Pin SOJ Tube
High Speed CMOS SRAM 1MB 5V 128K x 8 32pin SOJ(400mil)
Standard SRAM, 128KX8, 12ns, CMOS, PDSO32
Sram, 1Mb, 128K X 8, 5V, 32Pin Soj (400 Mil), 12Ns, Industrial Temp, Corner Power, C Die |Alliance Memory AS7C1024C-12JIN

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C1024C12JIN