Alliance Memory AS7C1024B-12JCN

AS7C1024B Series 1-Mbit (128 K x 8) 5 V 12 ns CMOS Static RAM - SOJ-32
$ 6.105
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C1024B-12JCN.

IHS

Datasheet10 pages4 years ago
Datasheet9 pages24 years ago

Farnell

SHENGYU ELECTRONICS

TME

Jameco

Inventory History

3 month trend:
-3.99%

CAD Models

Download Alliance Memory AS7C1024B-12JCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2003-07-14
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2006-03-15
LTD Date2006-06-15

Related Parts

INTEGRATED SILICON SOLUTION (ISSI) - IS61C1024AL-12KLI - SRAM, 1MBIT, 12NS, SOJ-32
Renesas71124S12YG
5.0V 128K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout
SRAM Chip Asynchronous Single 5 Volt 1m-Bit 128k X 8 12ns 32 Pin SOJ
128Kx8 HIGH-SPEED CMOS STATIC RAM Standard SRAM, 128KX8, 12ns, CMOS, PDSO32
5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout
Renesas71024S12YG
5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout

Descriptions

Descriptions of Alliance Memory AS7C1024B-12JCN provided by its distributors.

AS7C1024B Series 1-Mbit (128 K x 8) 5 V 12 ns CMOS Static RAM - SOJ-32
Surface Mount Tube SRAM - Asynchronous SRAM ic memory 12ns 100mA 1Mb 5.5V
SRAM Chip Async Single 5V 1M-Bit 128K x 8 12ns 32-Pin SOJ
High Speed CMOS SRAM 1MB 5V 128K x 8 32pin SOJ(400mil)
1Mb £¨128K x 8£© 128 k x 8 4.5V 100mA 5.5V Parallel SOJ-32
Standard SRAM, 128KX8, 12ns, CMOS, PDSO32
IC,AS7C1024B-12JCN,SOJ-32 SRAM,12NS,128K X 8,5V
Sram, 1Mb, 128K X 8, 5V, 32Pin Soj (400 Mil), 12Ns, Commercial Temp, Corner Power, B Die/ Tube |Alliance Memory AS7C1024B-12JCN
SRAM, 1MB, 5V, 12NS, 128KX8, SOJ32; Memory Size: 1Mbit; SRAM Memory Configuration: 128K x 8bit; Supply Voltage Range: 4.5V to 5.5V; Memory Case Style: SOJ; No. of Pins: 32Pins; Access Time: 12ns; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: -; SVHC: No SVHC (15-Jan-2018); Memory Type: SRAM; Memory Voltage Vcc: 5; Operating Temperature Range: 0°C to +70°C; Supply Voltage Max: 5.5V; Supply Voltage Min: 4.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C1024B-12JCN.
  • AS7C1024B12JCN