
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | AS6C8016-55ZINTR | 0 | 1K | 6h | ||||||||
| Newark | AS6C8016-55ZINTR | 0 | 1K | Tape & Reel | ||||||||
| Avnet | AS6C8016-55ZINTR | 0 | 1K | 19h | ||||||||
| Hi-Tech Circuit Group Ltd. | AS6C8016-55ZINTR | 752 | 6h | |||||||||
| Fmall Co., Limited | AS6C8016-55ZINTR | 38,970 | 3d |
Download datasheets and manufacturer documentation for Alliance Memory AS6C8016-55ZINTR.
Download Alliance Memory AS6C8016-55ZINTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Alliance Memory AS6C8016-55ZINTR provided by its distributors.
Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:
Download datasheets and manufacturer documentation for Alliance Memory AS6C8016-55ZINTR.