Alliance Memory AS6C8008-55BIN

AS6C8008 Series 8-Mbit (1024 K x 8) 3 V 55 ns CMOS Static RAM - TFBGA-48
$ 9.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS6C8008-55BIN.

IHS

Datasheet12 pages18 years ago

tccoilparts.com

Farnell

TME

Inventory History

3 month trend:
-0.41%

CAD Models

Download Alliance Memory AS6C8008-55BIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Alliance MemoryAS6C8016-55BIN
AS6C8016 Series 8-Mbit (512 K x 16) 2.7 to 5.5 V 55 ns SMT Static RAM - TFBGA-48
Alliance MemoryAS6C2016-55BIN
SRAM Chip Async Single 3V 2M-Bit 128K x 16 55ns 48-Pin TFBGA
Alliance MemoryAS6C4016-55BIN
SRAM - Asynchronous Memory IC 4Mb (256K x 16) Parallel 55ns 48-TFBGA (6x8)
SRAM Chip ASynchronous Single 3.3 Volt 8M-bit 512K x 16 55ns 48-Pin Mini-BGA
SRAM Chip Async Single 3.3V 8M-Bit 512K x 16 55ns 48-Pin Mini-BGA T/R
128K x 16 LOW VOLTAGE ULTRA LOW POWER CMOS STATIC RAM | IC SRAM 2M PARALLEL 48MINIBGA

Descriptions

Descriptions of Alliance Memory AS6C8008-55BIN provided by its distributors.

AS6C8008 Series 8-Mbit (1024 K x 8) 3 V 55 ns CMOS Static RAM - TFBGA-48
SRAM Chip Async Single 3V 8M-bit 1M x 8 55ns 48-Pin TFBGA Tray
Surface Mount Tray SRAM - Asynchronous SRAM ic memory 55ns 8mm 0.00005A 8Mb
Low Power CMOS SRAM 8MB 48ball TFBGA 2.7-5V 1024k x 8
IC SRAM 8MBIT PARALLEL 48TFBGA / SRAM - Asynchronous Memory IC 8Mb (1M x 8) Parallel 55 ns 48-TFBGA (6x8)
8Mb £¨1M x 8£© 1 M x 8 2.7V 60mA 5.5V Parallel BGA
Standard SRAM, 1MX8, 55ns, CMOS, PBGA48
Lp Sram, 8Mb, 1M X 8, 2.7 - 5.5V, 48Ball Tfbga, 55Ns, Industrial Temp/ Tray |Alliance Memory AS6C8008-55BIN
SRAM 1Mx8 55ns TFBGA48 RoHSconf
SRAM 8M, 2.7-5.5V, 55ns 1024K x 8 Asyn SRAM
IC SRAM 8MBIT PARALLEL 48TFBGA
SRAM, 8MB, 2.7-5.5V, 1024KX8, TFBGA48; Memory Size: 8Mbit; Supply Voltage Range: 2.7V to 5.5V; Memory Case Style: TFBGA; No. of Pins: 48Pins; Access Time: 55ns; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C;

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS6C8008-55BIN.