Alliance Memory AS6C62256-55STCNTR

SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 55ns 28-Pin STSOP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS6C62256-55STCNTR.

IHS

Datasheet13 pages20 years ago

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Alliance Memory AS6C62256-55STCNTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.04
$ 3.04
Stock
84,625
88,835
88,835
Authorized Distributors
4
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
-
256 kb
256 kb
Address Bus Width
-
15 b
15 b
Access Time
55 ns
55 ns
55 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2016-03-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Alliance Memory AS6C62256-55STCNTR provided by its distributors.

SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 55ns 28-Pin STSOP
LOW POWER CMOS SRAM 256KB 28pin STSOP (8 x 13.4 mm) 2.7-5V 32K X 8
SRAM 256K, 2.7-5.5V, 55ns 32K x 8 Asynch SRAM Reel
IC SRAM 256KBIT PARALLEL 28STSOP
Standard SRAM, 32KX8, 55ns, CMOS, PDSO28
Lp Sram, 256Kb, 32K X 8, 2.7 - 5.5V, 28Pin Stsop (8 X 13.4Mm), 55Ns, Commercial Temp, T&r/ Reel |Alliance Memory AS6C62256-55STCNTR

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc