Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alliance Memory AS6C62256-55STCN

AS6C62256 Series 256-kbit (32 K x 8) 3.3 V 55 ns CMOS Static RAM - TSOP-28
$ 4.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS6C62256-55STCN.

IHS

Datasheet13 pages20 years ago

HQonline

TME

Future Electronics

Inventory History

3 month trend:
-73.10%

CAD Models

Download Alliance Memory AS6C62256-55STCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.267
$ 4.481
Stock
109,184
126,897
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
256 kb
256 kb
Address Bus Width
15 b
15 b
Access Time
55 ns
55 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2007-02-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

R1LP5256E Series 256 kbit (32 K x 8) 5 V 55 ns Advanced SRAM - TSOP-28
CY62256N Series 256 kb (32 K x 8) 5 V 70 ns Static RAM - TSOP I-28
CY62256VN Series 256 kb (32 K x 8) 3 V 70 ns Static RAM - TSOP I-28
CY62256V Series 256 kb (32 K x 8) 3 V 70 ns Static RAM - TSOP I-28
IC SRAM 256KBIT 12NS 28TSOP / SRAM Chip Async Single 5V 256K-bit 32K x 8 12ns 28-Pin TSOP-I T/R
Alliance MemoryAS7C256A-10TCN
AS7C256A Series 256 Kb (32 K x 8) 1 MHz CMOS Static RAM - TSOP I-28

Descriptions

Descriptions of Alliance Memory AS6C62256-55STCN provided by its distributors.

AS6C62256 Series 256-kbit (32 K x 8) 3.3 V 55 ns CMOS Static RAM - TSOP-28
Lp Sram, 256Kb, 32K X 8, 2.7 - 5.5V, 28Pin Stsop (8 X 13.4Mm), 55Ns, Commercial Temp/ Tray |Alliance Memory AS6C62256-55STCN
SRAM Chip Async Single 3.3V 256K-bit 32K x 8 55ns 28-Pin STSOP Tray
256Kb (32K x 8) 32 k x 8 2.7V 45mA 5.5V Parallel STSOP-28 SMD mount
LOW POWER CMOS SRAM 256KB 28pin STSOP (8 x 13.4 mm) 2.7-5V 32K X 8
EAR99 Surface Mount Tray 32KX8 ic memory 55ns 0.5mm 0.00002A 256kb
IC SRAM 256KBIT PARALLEL 28STSOP
Standard SRAM, 32KX8, 55ns, CMOS, PDSO28
Static Random Access Memory (SRAM)

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc