Alliance Memory AS4C4M32SA-6TIN

AS4C4M32SA: 128 Mb (4M x 32) 166 MHz High-Speed CMOS Synchronous DRAM-TSOP-II-86
$ 6.783
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C4M32SA-6TIN.

IHS

Datasheet47 pages10 years ago

TME

Inventory History

3 month trend:
+24.22%

CAD Models

Download Alliance Memory AS4C4M32SA-6TIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.783
$ 7.218
Stock
89,762
168,576
Authorized Distributors
6
6
Case/Package
TFSOP
TFSOP
Number of Pins
-
-
Memory Type
RAM, SDRAM
RAM, SDRAM
Density
-
-
Address Bus Width
-
-
Access Time
5.4 ns
5.4 ns
Frequency
166 MHz
166 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2015-09-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DRAMs TSOP86_22.22X10.16MM SDRAM 64Mb 166MHz 5.4ns 3V~3.6V
DRAM Chip SDRAM 128M-Bit 4Mx32 3.3V 86-Pin TSOP-II
IC SDRAM 64MBIT 166MHZ 86TSOP / DRAM Chip SDRAM 64Mbit 2Mx32 3.3V 86-Pin TSOP-II T/R
DRAM Chip SDR SDRAM 128M-Bit 4Mx32 3.3V 86-Pin TSSOP-II T/R
EAR99 Surface Mount MT48LC2M32B2 Tape & Reel (TR) ic memory 167MHz 5.4ns 10.16mm 67108864bit
R-PDSO-G86 Surface Mount MT48LC2M32B2 Bulk ic memory 167MHz 5.4ns 10.16mm 67108864bit

Descriptions

Descriptions of Alliance Memory AS4C4M32SA-6TIN provided by its distributors.

AS4C4M32SA: 128 Mb (4M x 32) 166 MHz High-Speed CMOS Synchronous DRAM-TSOP-II-86
Dram, 128Mbit, 166Mhz, Tsop-Ii-86 Rohs Compliant: Yes |Alliance Memory AS4C4M32SA-6TIN
128Mb £¨4M x 32£© 1Mx32bitx4 3V 3.6V 166MHz Parallel TSOP-86
DRAM Chip SDRAM 128Mbit 4Mx32 3.3V 86-Pin TSOP-II Tray
EAR99 Surface Mount Tray 4MX32 ic memory 166MHz 5.4ns 10.16mm 134217728bit
128MBIT SDRAM Synchronous DRAM, 4MX32, 5.4ns, CMOS, PDSO86
动态随机存取存储器, 128MB, 166MHZ, TSOP-II-86;

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS4C4M32SA6TIN