Alliance Memory AS4C4M16SA-6TINTR

S-PBGA-B54 Surface Mount Tape & Reel (TR) 4MX16 ic memory 166MHz 5.4ns 8mm 67108864bit
$ 3.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C4M16SA-6TINTR.

IHS

Datasheet56 pages11 years ago

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
-3.37%

Alternate Parts

Price @ 1000
$ 3.778
$ 4.031
$ 4.031
Stock
169,304
173,195
173,195
Authorized Distributors
5
6
6
Case/Package
TFBGA
TSOP
TSOP
Number of Pins
-
54
54
Memory Type
-
RAM, SDRAM
RAM, SDRAM
Density
-
64 Mb
64 Mb
Address Bus Width
-
12 b
12 b
Access Time
5.4 ns
5.4 ns
5.4 ns
Frequency
-
166 MHz
166 MHz
Interface
-
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2018-10-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Alliance Memory AS4C4M16SA-6TINTR provided by its distributors.

S-PBGA-B54 Surface Mount Tape & Reel (TR) 4MX16 ic memory 166MHz 5.4ns 8mm 67108864bit
AS4C4M16SA Series 64 Mb (4 M x 16) 3.6 V Surface Mount SDRAM - TSOP-54
Sdr, 64Mb, 4M X 16, 3.3V, 54Pin Tsop Ii, 166 Mhz, Industrial Temp(.63) Tape And Reel, A Die/ Reel |Alliance Memory AS4C4M16SA-6TINTR
Memory Size MB = 64 / Organisation = 4 M x 16 Bit / Access Time ns = 5.4 / Interfaces = Parallel / Clock Frequency Max. MHz = 166 / Supply Current mA = 50 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TSOP-II / Pins = 54 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 22.22 / Width mm = 10.16 / Height mm = 1

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS4C4M16SA6TINTR