
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1450-1385-1-ND | 1,671 | 1 | Cut Tape | ||||||||
| TME | AS4C32M16SB-7TCNTR | 0 | 1K | 12h | ||||||||
| Newark | AS4C32M16SB-7TCNTR | 0 | 1K | Tape & Reel | ||||||||
| Future Electronics | AS4C32M16SB-7TCNTR | 0 | 1K | Tape & Reel | ||||||||
| Avnet | AS4C32M16SB-7TCNTR | 0 | 1K | 16h |
Download datasheets and manufacturer documentation for Alliance Memory AS4C32M16SB-7TCNTR.
Download Alliance Memory AS4C32M16SB-7TCNTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Alliance Memory AS4C32M16SB-7TCNTR provided by its distributors.
Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:
Download datasheets and manufacturer documentation for Alliance Memory AS4C32M16SB-7TCNTR.