Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alliance Memory AS4C32M16SB-7TCN

AS4C32M16SB Series 512 Mb (32 M x 16) 3.6 V 143 MHz SMT SDRAM - TSOP II-54
$ 19.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C32M16SB-7TCN.

IHS

Datasheet57 pages10 years ago

ODG (Origin Data Global)

TME

tccoilparts.com

Inventory History

3 month trend:
-64.24%

CAD Models

Download Alliance Memory AS4C32M16SB-7TCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.045
$ 25.62
$ 25.62
Stock
159,031
183,043
183,043
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
-
-
-
Memory Type
SDRAM
-
-
Density
-
-
-
Address Bus Width
-
-
-
Access Time
5.4 ns
5.4 ns
5.4 ns
Frequency
143 MHz
-
-
Interface
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date2016-07-13
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Alliance Memory AS4C32M16SB-7TCN provided by its distributors.

AS4C32M16SB Series 512 Mb (32 M x 16) 3.6 V 143 MHz SMT SDRAM - TSOP II-54
Alliance Memory SDRAM, 512MbitMemory, TSOPencapsulation, 16BitData Bus, 32M x 16, 200MHz, 54Pin
SDR, 512Mb, 32M x 16, 3.3V, 54pin TSOP II, 143 MHz, Commercial Temp, B Die
Memory Size MB = 512 / Organisation = 32 M x 16 Bit / Access Time ns = 5.4 / Interfaces = Parallel / Clock Frequency Max. MHz = 143 / Supply Current mA = 110 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = TSOP-II / Pins = 54 / Mounting Type = SMD / Packaging = Tray / Length mm = 22.22 / Width mm = 10.16 / Height mm = 1 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS4C32M16SB7TCN