Alliance Memory AS4C32M16D2A-25BINTR

AS4C32M16D Series 512 Mb (32 M x 16) 1.9 V 400 MHz SDRAM - FBGA-84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C32M16D2A-25BINTR.

IHS

Datasheet61 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.24
$ 7.24
Stock
46,848
136,432
136,432
Authorized Distributors
4
4
4
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
-
-
-
Memory Type
DDR2 SDRAM, RAM
DDR2 SDRAM, RAM
DDR2 SDRAM, RAM
Density
-
-
-
Address Bus Width
-
-
-
Access Time
400 ps
400 ps
400 ps
Frequency
400 MHz
400 MHz
400 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date2015-02-21
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Alliance Memory AS4C32M16D2A-25BINTR provided by its distributors.

AS4C32M16D Series 512 Mb (32 M x 16) 1.9 V 400 MHz SDRAM - FBGA-84
DRAM Chip DDR2 SDRAM 512Mb 32M x 16 1.8V 84-Pin TFBGA T/R
DDR2 DRAM, 32MX16, 0.4ns, CMOS, PBGA84
DDR2 512MB 400MHz 800Mbps/pin 1.8V
IC DRAM 512MBIT PARALLEL 84TFBGA
Ddr2, 512Mb, 32M X 16, 1.8V, 84-Ball Bga, 400 Mhz, Industrial Temp Tape And Reel, A Die/ Reel |Alliance Memory AS4C32M16D2A-25BINTR

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS4C32M16D2A25BINTR