Alliance Memory AS4C32M16D2A-25BCN

SDRAM - DDR2 Memory IC 512Mb (32M x 16) Parallel 400MHz 400ps 84-TFBGA (12.5x8)
$ 7.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C32M16D2A-25BCN.

HQonline

Datasheet61 pages11 years ago

TME

Inventory History

3 month trend:
-45.99%

CAD Models

Download Alliance Memory AS4C32M16D2A-25BCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.24
$ 6.3
Stock
128,113
162,151
Authorized Distributors
6
6
Case/Package
TFBGA
TFBGA
Number of Pins
-
-
Memory Type
DDR2 SDRAM, RAM
DDR2 SDRAM, RAM
Density
-
-
Address Bus Width
-
-
Access Time
400 ps
400 ps
Frequency
400 MHz
400 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date2015-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

512Mb £¨32M x 16£© 32Mx16 1.7V 250mA 1.9V 400MHz Parallel 16bit BGA 12.5mm*8mm*1mm
1Gb (64M x 16) 64 M x 16 1.7V 110mA 1.9V 400MHz Parallel 16bit BGA-84 , 12.5mm*8mm*800¦Ìm
DRAM Chip DDR2 SDRAM 512Mbit 32Mx16 1.8V 84-Pin TW-BGA
DRAM Chip DDR2 SDRAM 1Gbit 256Mx4 1.8V 60-Pin FBGA T/R
DRAM Chip DDR2 SDRAM 1Gbit 64Mx16 1.8V 84-Pin FBGA T/R
DRAM Chip DDR2 SDRAM 1Gbit 128Mx8 1.8V 60-Pin FBGA T/R

Descriptions

Descriptions of Alliance Memory AS4C32M16D2A-25BCN provided by its distributors.

SDRAM - DDR2 Memory IC 512Mb (32M x 16) Parallel 400MHz 400ps 84-TFBGA (12.5x8)
AS4C32M16D2 Series 512-Mbit (32 M x 16) DDR2 Synchronous DRAM (SDRAM) - FBGA-84
512Mb £¨32M x 16£© 32 M x 16 1.7V 100mA 1.9V 400MHz Parallel 16bit FBGA-84
Memory Size MB = 512 / Organisation = 32 M x 16 Bit / Access Time ps = 400 / Interfaces = Parallel / Clock Frequency Max. MHz = 400 / Supply Current mA = 100 / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 1.9 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 95 / Package Type = FBGA / Pins = 84 / Mounting Type = SMD / Packaging = Tray / Length mm = 12.5 / Width mm = 8 / Height mm = 0.8

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS4C32M16D2A25BCN