Alliance Memory AS4C1M16S-6TINTR

AS4C1M16S Series 16 Mb (1 M x 16) 3.6 V 166 MHz Surface Mount SDRAM - TSOP II-50
$ 2.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C1M16S-6TINTR.

IHS

Datasheet54 pages11 years ago

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Alliance Memory AS4C1M16S-6TINTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.7
$ 2.899
$ 2.899
Stock
103,014
109,345
109,345
Authorized Distributors
3
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
-
-
-
Memory Type
RAM, SDRAM
RAM, SDRAM
RAM, SDRAM
Density
-
-
-
Address Bus Width
-
-
-
Access Time
5.4 ns
5.4 ns
5.4 ns
Frequency
166 MHz
166 MHz
166 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2016-03-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

1 Meg Bits x 16 Bits x 4 Banks (64-MBIT) SYNCHRONOUS DYNAMIC RAM | IC DRAM 64M PARALLEL 54TSOP
16Mb £¨1M x 16£© 1Mx16 3V 80mA 3.6V 166MHz Parallel 16bit TSOP-50
16Mb £¨1M x 16£© 1Mx16 3V 70mA 3.6V 166MHz Parallel 16bit TSOP-50
IC DRAM 64MBIT PAR 54TSOP II
EAR99 Surface Mount MT48LC16M8A2 Tape & Reel (TR) ic memory 133MHz 5.4ns 10.16mm 134217728bit
IC SDRAM 16M 125MHZ 50TSOP

Descriptions

Descriptions of Alliance Memory AS4C1M16S-6TINTR provided by its distributors.

AS4C1M16S Series 16 Mb (1 M x 16) 3.6 V 166 MHz Surface Mount SDRAM - TSOP II-50
SDRAM 16MB 166MHz 3V ~ 3.6V 512K x 16 50-pin TSOP II
DRAM Chip SDRAM 16Mbit 1M X 16 50-Pin TSOP-II T/R
Synchronous DRAM, 1MX16, 5.4ns, CMOS, PDSO50
SDRAM 16Mb (1Mx16) 166 Mhz, Industrial Temp
IC DRAM 16M PARALLEL 50TSOP II
Sdr, 16Mb, 1M X 16, 3.3V, 50Pin Tsop Ii, 166 Mhz, Commercial Temp, Tape And Reel/ Reel |Alliance Memory AS4C1M16S-6TINTR

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS4C1M16S6TINTR