Alliance Memory AS4C1M16S-6TIN

SDRAM 16MB 166MHz 3V ~ 3.6V 512K x 16 50-pin TSOP II
$ 2.899
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C1M16S-6TIN.

Farnell

Datasheet54 pages11 years ago

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Alliance Memory AS4C1M16S-6TIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.899
$ 2.783
$ 2.783
Stock
109,383
90,449
90,449
Authorized Distributors
6
5
5
Case/Package
TSOP
-
-
Number of Pins
-
-
-
Memory Type
RAM, SDRAM
-
-
Density
-
-
-
Address Bus Width
-
-
-
Access Time
5.4 ns
5.4 ns
5.4 ns
Frequency
166 MHz
-
-
Interface
Parallel
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2015-03-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

64Mb £¨4M x 16£© 4Mx16 3V 100mA 3.6V 166MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1.2mm
1 Meg Bits x 16 Bits x 4 Banks (64-MBIT) SYNCHRONOUS DYNAMIC RAM | IC DRAM 64M PARALLEL 54TSOP
16Mb £¨1M x 16£© 1Mx16 3V 80mA 3.6V 166MHz Parallel 16bit TSOP-50
EAR99 Surface Mount MT48LC16M8A2 Tape & Reel (TR) ic memory 133MHz 5.4ns 10.16mm 134217728bit
IC DRAM 64MBIT PAR 54TSOP II
IC SDRAM 16M 125MHZ 50TSOP

Descriptions

Descriptions of Alliance Memory AS4C1M16S-6TIN provided by its distributors.

SDRAM 16MB 166MHz 3V ~ 3.6V 512K x 16 50-pin TSOP II
EAR99 Surface Mount Tray 1MX16 ic memory 166MHz 5.4ns 10.16mm 16777216bit
DRAM, 16MBIT, 166MHZ, 3.3V, TSOP-II-50 ROHS COMPLIANT: YES
Synchronous DRAM, 1MX16, 5.4ns, CMOS, PDSO50

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS4C1M16S6TIN