Alliance Memory AS4C1G8D3LA-10BIN

8G - DDR3L Sdram, 128MBIT X 8, 1.35V, 78-BALL Fbga, I Temp
$ 84.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C1G8D3LA-10BIN.

IHS

Datasheet41 pages17 years ago

Inventory History

3 month trend:
-4.05%

Alternate Parts

Price @ 1000
$ 84.011
$ 75.575
Stock
62,159
215,503
Authorized Distributors
6
6
Case/Package
TFBGA
TFBGA
Number of Pins
-
-
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
13.91 ns
13.91 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
1.283 V
1.283 V
Max Supply Voltage
1.45 V
1.45 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2019-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Alliance Memory AS4C1G8D3LA-10BIN provided by its distributors.

8G - DDR3L SDRAM, 128Mbit X 8, 1.35V, 78-ball FBGA, I TEMP
1GB 1Gx8 1.28V 360mA 1.45V 933MHz Parallel 8bit FBGA-78
DRAM Chip DDR3L SDRAM 8Gbit 1G x 8 78-Ball FBGA Tray
DDR DRAM Module, 1GX8, CMOS, PBGA78
Synchronous Dynamic Random Access Memory (SDRAM)
动态随机存取存储器, 933MHZ, 8GB, FBGA-78;
DDR3, 8G (1GX8), 1.35V, BGA 78
DRAM, 933MHZ, 8GBIT, FBGA-78; DRAM Type:DDR3L; Memory Configuration:1G x 8bit; Clock Frequency Max:933MHz; IC Case / Package:FBGA; No. of Pins:78Pins; Supply Voltage Nom:1.35V; IC Mounting:Surface Mount; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS4C1G8D3LA10BIN