Alliance Memory AS4C1G8D3LA-10BCN

8Gb £¨1G x 8£© 1 G x 8 1.283V 125mA 1.45V 933MHz Parallel 8bit FBGA-78 9.6mm*10.6mm
$ 75.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C1G8D3LA-10BCN.

IHS

Datasheet41 pages17 years ago

Inventory History

3 month trend:
+21.54%

CAD Models

Download Alliance Memory AS4C1G8D3LA-10BCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 75.575
$ 84.011
Stock
215,503
62,159
Authorized Distributors
6
6
Case/Package
TFBGA
TFBGA
Number of Pins
-
-
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
13.91 ns
13.91 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
1.283 V
1.283 V
Max Supply Voltage
1.45 V
1.45 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2019-03-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Alliance Memory AS4C1G8D3LA-10BCN provided by its distributors.

8Gb £¨1G x 8£© 1 G x 8 1.283V 125mA 1.45V 933MHz Parallel 8bit FBGA-78 9.6mm*10.6mm
R-PBGA-B78 Surface Mount Tray 1GX8 ic memory 933MHz 20ns 9mm 8589934592bit
Dram, 933Mhz, 8Gbit, Fbga-78 Rohs Compliant: Yes |Alliance Memory AS4C1G8D3LA-10BCN
DRAM Chip DDR3L SDRAM 8Gbit 1Gx8 1.35V Automotive 78-Pin FBGA Tray
DDR DRAM Module, 1GX8, CMOS, PBGA78
动态随机存取存储器, 933MHZ, 8GB, FBGA-78;
DRAM 8G 1Gx8 933MHz 1.35V DDR3 ET

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS4C1G8D3LA10BCN