Alliance Memory AS4C16M16SA-7TCNTR

AS4C16x Series 256 Mbit (16 M x 16) 3.3 V 143 MHz Synchronous DRAM - TSOP II-54
$ 4.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C16M16SA-7TCNTR.

IHS

Datasheet55 pages11 years ago

TME

Future Electronics

Inventory History

3 month trend:
-1.06%

CAD Models

Download Alliance Memory AS4C16M16SA-7TCNTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.768
$ 4.785
Stock
80,058
221,600
Authorized Distributors
4
6
Case/Package
-
TSOP
Number of Pins
-
-
Memory Type
-
RAM, SDRAM
Density
-
-
Address Bus Width
-
-
Access Time
5.4 ns
5.4 ns
Frequency
-
143 MHz
Interface
-
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Alliance Memory AS4C16M16SA-7TCNTR provided by its distributors.

AS4C16x Series 256 Mbit (16 M x 16) 3.3 V 143 MHz Synchronous DRAM - TSOP II-54
Surface Mount Tape & Reel (TR) SDRAM DRAM ic memory 166MHz 5.4ns 256Mb 16M x 16 3V~3.6V
Alliance Memory SDRAM, 256Mbit, TSOP, 16Bit, 16M x 16, 166MHz, 54
DRAM Chip SDRAM 256M-Bit 16M x 16 3.3V 54-Pin TSOP-II T/R
SDRAM 256MB 143Mhz 3.3V 16M x 16 54pin TSOP II
SDRAM DRAM Memory; 256Mb; 16Mx16bit; 143MHz; parallel 16bit; 5.4ns; 3V-3.6V; 0+70 deg.C; SMD; TSOP54
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54
Sdr, 256M, 16M X 16, 3.3V, 54Pin Tsop Ii, 143Mhz, Commerical Temp(.63) Tape And Reel, A Die/ Reel |Alliance Memory AS4C16M16SA-7TCNTR
Memory Size MB = 256 / Organisation = 16 M x 16 Bit / Access Time ns = 5.4 / Interfaces = Parallel / Clock Frequency Max. MHz = 166 / Supply Current mA = 55 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = TSOP-II / Pins = 54 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 22.22 / Width mm = 10.16 / Height mm = 1 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS4C16M16SA7TCNTR