Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alliance Memory AS4C16M16SA-7TCN

AS4C16x Series 256 Mbit (16 M x 16) 3.3 V 143 MHz Synchronous DRAM - TSOP II-54
$ 7.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C16M16SA-7TCN.

ODG (Origin Data Global)

Datasheet55 pages11 years ago

TME

Future Electronics

Inventory History

3 month trend:
-81.38%

CAD Models

Download Alliance Memory AS4C16M16SA-7TCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.91
$ 7.313
Stock
226,368
90,144
Authorized Distributors
6
5
Case/Package
TSOP
-
Number of Pins
-
-
Memory Type
RAM, SDRAM
-
Density
-
-
Address Bus Width
-
-
Access Time
5.4 ns
5.4 ns
Frequency
143 MHz
-
Interface
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.24
Introduction Date2015-03-19
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

IC Sdram 64MBIT 143MHZ 54TSOP / Dram Chip Sdram 64MBIT 4MX16 3.3V 54-PIN Tsop-ii
64Mb (4M x 16) 4Mx16 3V 70mA 3.6V 143MHz Parallel 16bit TSOP-54 SMD mount 22.22mm*10.16mm*1.2mm
IC SDRAM 16MBIT 143MHZ 50TSOP / DRAM Chip SDRAM 16Mbit 1Mx16 3.3V 50-Pin TSOP-II T/R
IC DRAM 64MBIT PAR 54TSOP II
EAR99 Surface Mount MT48LC16M8A2 Tape & Reel (TR) ic memory 133MHz 5.4ns 10.16mm 134217728bit
IC SDRAM 16M 125MHZ 50TSOP

Descriptions

Descriptions of Alliance Memory AS4C16M16SA-7TCN provided by its distributors.

AS4C16x Series 256 Mbit (16 M x 16) 3.3 V 143 MHz Synchronous DRAM - TSOP II-54
SDR, 256M, 16M x 16, 3.3V, 54pin TSOP II, 143Mhz, Commerical Temp(.63), A Die
Alliance Memory SDRAM, 256Mbit, TSOP-54, 16-bit Bus, 16M x 16, 166MHz
DRAM Chip SDRAM 256Mbit 16Mx16 3.3V 54-Pin TSOP-II Tray
SDRAM DRAM Memory; 256Mb; 16Mx16bit; 143MHz; parallel 16bit; 3.0V-3.6V; -40+85 deg.C; SMD; TSOP54
Synchronous Dynamic Random Access Memory (SDRAM)
动态随机存取存储器, 143MHZ, 256MB, TSOP-II-54;
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54
Alliance Memory AS4C16M16SA-7TCN SDRAM
RS APAC
Memory Size MB = 256 / Organisation = 16 M x 16 Bit / Access Time ns = 5.4 / Interfaces = Parallel / Clock Frequency Max. MHz = 143 / Supply Current mA = 55 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = TSOP-II / Pins = 54 / Mounting Type = SMD / Packaging = Tray / Length mm = 22.22 / Width mm = 10.16 / Height mm = 1 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS4C16M16SA7TCN