
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | A4985SLPTR-T | 770 | 6h | |||||||||
| DigiKey | 620-1344-1-ND | 9,805 | 1 | Cut Tape | ||||||||
| Future Electronics | A4985SLPTR-T | 0 | 4K | Tape & Reel | ||||||||
| Arrow Electronics | A4985SLPTR-T | 0 | 12K | |||||||||
| Farnell | A4985SLPTR-T | 0 | 1 | 5h |
Download datasheets and manufacturer documentation for Allegro MicroSystems A4985SLPTR-T.
Download Allegro MicroSystems A4985SLPTR-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Allegro MicroSystems A4985SLPTR-T provided by its distributors.
Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:
Download datasheets and manufacturer documentation for Allegro MicroSystems A4985SLPTR-T.