Allegro MicroSystems A4983SETTR-T

DMOS Tape & Reel (TR) A4983 General Purpose motor driver 35V 2A 5mm -20C~150C TJ
$ 2.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A4983SETTR-T.

ODG (Origin Data Global)

Datasheet17 pages4 years ago

Farnell

Factory Futures

element14 APAC

Allegro MicroSystems LLC SCT

Inventory History

3 month trend:
-18.21%

CAD Models

Download Allegro MicroSystems A4983SETTR-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-01-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

115kV ESD Protected MII/RMII 10/100 Ethernet Transceiver with flexPWR
Quad Receiver RS-422/RS-485 24-Pin QFN EP Tube
MicrochipUSB2514B-AEZG
Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin QFN EP
IC USB 2.0 HS HUB CTRLR 28QFN / Hub Controller Serial Interface 3.3V 28-Pin QFN EP T/R
NXP SemiconductorsSGTL5000XNAA3R2
Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 32, Reel
NXP SemiconductorsSGTL5000XNLA3R2
Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 32, Reel

Descriptions

Descriptions of Allegro MicroSystems A4983SETTR-T provided by its distributors.

DMOS Tape & Reel (TR) A4983 General Purpose motor driver 35V 2A 5mm -20C~150C TJ
2A 3V~5.5V -20℃~+150℃@(Tj) QFN-28-EP(5x5) Motor Driver ICs ROHS
Motor/Motion/Ignition Controllers Drivers DMOS MICROSTEPPING DRIVER w/TRANSLAT
DMOS Stepping Motor Driver 28-Pin QFN EP T/R
8V~35V (4) DMOS 3V 5.5V Logic Control and Power Stage,Driver - Fully Integrated QFN , 5mm*5mm*900¦Ìm
MOTOR DRIVER, STEPPER, 35V, 1.5A, 28QFN; Motor Type:Stepper; No. of Outputs:2; Output Current:2A; Output Voltage:35V; Driver Case Style:QFN; No. of Pins:28; Supply Voltage Range:3V to 5.5V; Operating Temperature Range:-20°C to +85°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A4983SETTR-T.
  • A4983SETTRT