Allegro MicroSystems A3983SLPTR-T

A3983 Series 35V 2A Bipolar DMOS Microstepping Logic Motor Driver - TSSOP-24
$ 4.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A3983SLPTR-T.

Future Electronics

Datasheet13 pages3 years ago

Allegro

ODG (Origin Data Global)

Factory Futures

Allegro MicroSystems LLC SCT

Inventory History

3 month trend:
+9.69%

CAD Models

Download Allegro MicroSystems A3983SLPTR-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MaxLinearSP330EEY-L
SP330 3 - 5.5 V 20 Mbps RS-485/RS-422/RS-232 Multiprotocol Transceiver-TSSOP-24
Analog DevicesMAX3387ECUG+
3V, ±15kV ESD-Protected, AutoShutdown Plus RS-232 Transceiver for PDAs and Cell Phones
Texas InstrumentsPCF8575PWR
16-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-TSSOP -40 to 85
NXP SemiconductorsPCA9548APW,118
Other Interface ICs; PCA9548APW,118; NXP SEMICONDUCTORS; 24; 5.5 V; 2.3 V; TSSOP
NXP SemiconductorsPCA9539PW,118
PCA9539 Series 5.5 V 25 A 16-bit I2C-bus and SMBus Low Power I/O Port - TSSOP-24
Texas InstrumentsPCA9555PW
IC I/O EXPANDER I2C 16B 24TSSOP / I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP Tube

Descriptions

Descriptions of Allegro MicroSystems A3983SLPTR-T provided by its distributors.

A3983 Series 35V 2A Bipolar DMOS Microstepping Logic Motor Driver - TSSOP-24
DMOS Tape & Reel (TR) A3983 General Purpose motor driver 5.5V 2A 4.4mm -20C~150C TJ
DMOS Microstepping Driver with Translator, TSSOP-24, RoHS
Allegro MicroSystems LLC SCT
DMOS Stepper Motor Driver 24-Pin TSSOP EP T/R
2A 3V~5.5V TSSOP-24-EP Motor Driver ICs ROHS
Stepper Motor Driver; Dual Full TSSOP24
Allegro Microsystems , , TSSOP
Microstepping Motor Driver with Translator, output voltage 8 - 35 V, output current: 1.5 A, parallel interface
IC MTR DRV BIPOLR 3-5.5V 24TSSOP
Stepper Motor Controller, 2A, NMOS, PDSO24
IC MOTOR DRVR PWM DUAL 24TSSOP
Professional Power Management (PMIC)
Motor Driver IC; Device Type:Motor; No. of Outputs:2; Output Current:2A; Supply Voltage Min:8V; Supply Voltage Max:35V; Termination Type:SMD; Package/Case:24-TSSOP; No. of Pins:24; Operating Temperature Range:-20°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A3983SLPTRT