Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Allegro MicroSystems A3967SLB-T

MICROSTEPPING DRIVER WITH TRANSLATOR Stepper Motor Controller, 0.85A, BIPolar, PDSO24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A3967SLB-T.

Newark

Datasheet15 pages13 years ago
Datasheet15 pages17 years ago

IHS

DigiKey

ODG (Origin Data Global)

Jameco (USA)

CAD Models

Download Allegro MicroSystems A3967SLB-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.57
Stock
268,681
433,973
Authorized Distributors
0
5
Mount
Surface Mount
Surface Mount
Case/Package
SOP
SOP
Reverse Voltage (DC)
-
-
Current Rating
-
-
Drain to Source Voltage (Vds)
-
-
Continuous Drain Current (ID)
-
-
Rds On Max
-
-
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
-
750 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Stepper Motor Driver 5V Automotive 24-Pin SOIC T/R
BIPOLAR Tube MC33035 General Purpose motor driver 40V 10mA 7.6mm -40C~85C TA
Motor Driver/Controller, DC Brushless, 10V to 30V supply, 40V/50 mA/6 Outputs, SOIC-24
Texas InstrumentsUC3638DWTR
TEXAS INSTRUMENTS - UC3638DWTR - IC PWM MOTOR CONTROLLER, 100mA, SOIC-20, FULL REEL
Texas InstrumentsUC3637DWTR
IC MOTOR DRIVER 2.5V-20V 20SOIC Motor Driver Parallel 20-SOIC
Texas InstrumentsUC2638DWTR
IC MOTOR DRIVER 10V-36V 20SOIC Motor Driver Parallel 20-SOIC

Descriptions

Descriptions of Allegro MicroSystems A3967SLB-T provided by its distributors.

MICROSTEPPING DRIVER WITH TRANSLATOR Stepper Motor Controller, 0.85A, BIPolar, PDSO24
Motor Controller / Driver IC; No. of Pins:24; For Use With:bipolar stepper motors; Leaded Process Compatible:Yes; Package/Case:24-SOIC; Peak Reflow Compatible (260 C):Yes; Supply Voltage Max:30V; Drive Configuration:H Bridge RoHS Compliant: Yes
IC, DRIVER MOTOR DUAL 1.5A SOIC24; Motor Type:Stepper; No. of Outputs:4; Output Current:750mA; Output Voltage:30V; Supply Voltage Range:3V to 5.5V; Driver Case Style:SOIC; No. of Pins:24; Operating Temperature Range:-20°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Dec-2010); Base Number:3967; Device Marking:A3967SLB-T; Device Type:Motor; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Output Current + Max:850mA; Output Current Max:0.75A; Output Voltage Max:30V; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A3967SLBT